text.skipToContent text.skipToNavigation

Manufacturer Part #

OKI-78SR-3.3/1.5-W36-C

OKI Series 5 W Single Output 3.3 V Non Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions OKI-78SR-3.3/1.5-W36-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Non Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 3.3V
Input Voltage: 24V
Operating Temp Range: -40°C to +85°C
Efficiency: 85%
Power Dissipation: 4.95W
Load Regulation (%): 0.4%
Output Current: 1.5A
Switching Frequency-Max: 500kHz
Ripple & Noise: 40mV
Dimension: L  10.4mm x W  7.6mm x H  16.5mm
Mounting Method: Through Hole
Features & Applications

The OKI-78SR-3.3/1.5-W36-C is a Part of OKI- 78SR series are non-isolated switching regulator (SR) DC/DC power converters for embedded applications. The fi xed single output converters offer both tight regulation and high effi ciency directly at the power usage site and are a direct plug-in replacement for TO-220 package 78xx series linear regulators.

Two nominal output voltages are offered (3.3 and 5 VDC), each with 1.5 Amp maximum output. Based on fi xed-frequency buck switching topology, the high effi ciency means very low heat and little electrical noise, requiring no external components. The ultra wide input range is 7 to 36 Volts DC.

Features:

  • Ultra wide 7 to 36 VDC input range
  • Fixed Outputs of 3.3 or 5 VDC up to 1.5 Amps
  • Vertical or horizontal SIP-mount, small footprint package
  • “No heat sink” direct replacement for 3-terminal 78xx-series linear regulators
  • High effi ciency with no external components
  • Short circuit protection
  • Outstanding thermal derating performance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
360
Multiple Of:
360
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,504.80
USD
Quantity
Unit Price
5
$4.47
20
$4.36
30
$4.33
75
$4.27
125+
$4.18
Product Variant Information section