text.skipToContent text.skipToNavigation

Manufacturer Part #

PWR1300AC

PWR13xxC Series 1.5 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions PWR1300AC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.5W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Through Hole
Features & Applications

The PWR1300AC is a part of PWR13XXC Series offers a broad line of low-cost, high-isolation voltage, unregulated, single and dual output DC/DC converters in a 24-pin DIP package. These small converters offer a 4000V isolation rating in a 1.25" x 0.8" package area.

The PWR13XXC Series offers the user low cost without sacrificing reliability. The use of surface mounted devices and manufacturing technologies make it possible to offer premium performance and low cost. Testing of the PWR13XXC isolation barrier is performed per the methods set forth by UL544, VDE750, CSA 22.2 and IEC 601-1.

Features:

  • RoHS Compliants
  • High Isolation - 4000 V Rating
  • 8000 V Isolation Test Voltage
  • Barrier 100% Production Tested
  • Low Barrier Capacitance - 10 PF
  • Low Leakage Current - 2 μA Max
  • 24-PIN DIP Package
  • Internal Filtering

Applications:

  • Biomedical Data Acquisition
  • Industrial Process Control
  • Analytical Measurements
  • Ground loop Elimination
  • Intrinsic Safety System
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
153
Multiple Of:
51
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,313.07
USD
Quantity
Unit Price
51+
$28.19
Product Variant Information section