text.skipToContent text.skipToNavigation

Manufacturer Part #

R0.5S-3.305/H

0.5W 'ECONOLINE' SMD 3kV,DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R0.5S-3.305/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 0.5W
Output Voltage: 5V
Input Voltage: 3.3V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$408.80
USD
Quantity
Unit Price
40+
$10.22
Product Variant Information section