text.skipToContent text.skipToNavigation

Manufacturer Part #

R05C1TF05S-CT

RxxC1TFxxS Series 1 W Single Output 5 V 200 mA Isolated DC-DC Converter - LGA-12

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM R05C1TF05S-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +125°C
Efficiency: 50.5%
Load Capacitance: 5pF
Load Regulation (%): 0.4%
Output Current: 200mA
Switching Frequency-Max: 26MHz
Dimension: L  5mm x W  4mm x H  1.3mm
Package Style:  LGA-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.10
USD
Quantity
Unit Price
10
$2.61
30
$2.57
50
$2.54
150
$2.50
250+
$2.46
Product Variant Information section