text.skipToContent text.skipToNavigation

Référence fabricant

R12P12S

R12P12 Series 1 W Single Output 12 V DC/DC Converter - SIP-7

Modèle ECAD:
Nom du fabricant: RECOM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
RECOM R12P12S - Caractéristiques techniques
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 12V
Input Voltage: 12V
Style d'emballage :  SIP-7
Méthode de montage : Through Hole
Fonctionnalités et applications

The R12P12S is a part of R12P12 series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in SIP-7 Packaging.
 
The RxxPxxS_D Series of DC/DC Converters are certified to UL/CSA-60950 and UL/CSA 60601. This makes them ideal for medical and safety applications where approved or reinforced isolation is required. The reinforced versions are also EN61010-1 certified for Lab Equipment Safety.

Features:

  • UL/CSA and EN Safety certified
  • EN-61010 for Test, Measurement and Lab.
  • Use EN-60601 for Medical Applications
  • Standard Isolation 6.4kVDC
  • Optional Reinforced Isolation 6.4kVDC or 8kVDC
  • Optional Continuous Short Circuit Protected
  • Unique Reinforced Isolation Transformer System

View the complete R12P12 family of DC/DC Converter

Pricing Section
Stock global :
0
d’Allemagne:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
15
Délai d'usine :
16 Semaines
Commande minimale :
25
Multiples de :
25
Total 
290,00 $
USD
Quantité
Prix unitaire
1
11,73 $
5
11,60 $
30
11,46 $
100
11,36 $
300+
11,18 $
Product Variant Information section