text.skipToContent text.skipToNavigation

Manufacturer Part #

R12P212D

R12P212 Series 2 W Dual Output -12 / 12 V DC/DC Converter SIP-7

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
RECOM R12P212D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 12V
Operating Temp Range: -40°C to +90°C
Efficiency: 75%
Power Dissipation: 2W
Load Capacitance: 330µF
Load Regulation (%): 15%
Output Current: ±85mA
Switching Frequency-Max: 85kHz
Ripple & Noise: 200mV
Dimension: L  19.5mm x W  9.8mm x H  12.5mm
Package Style:  SIP-7
Mounting Method: Through Hole
Pricing Section
Global Stock:
75
USA:
75
150
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
26 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.40
USD
Quantity
Unit Price
2
$14.70
4
$14.59
15
$14.39
25
$14.31
50+
$14.10
Product Variant Information section