text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-0505SRW/H4/A

REC3-S-DRW Series 3 W Single Output 5 V DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
RECOM REC3-0505SRW/H4/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 4.5V to 9V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications

The REC3-0505SRW/H4/A is a part of REC3-S-DRW series DC/DC Converter. It has an operating temperature ranging from -40 °C to +85 °C and it comes in DIP-24 Packaging.

Besides the standard isolation of 2kVDC, this series offers options of 4kVDC or 6kVDC making it suitable for medical applications and other sophisticated industrial applications. Packaging can be either DIP-24 plastic or 5-side-shielded DIP24 metal case as well as SMD pinning.

Features:

  • 2kV, 4kVDC & 6kVDC Isolation
  • Industry Standard 3W DIP24 Package
  • Feedback Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1 & 4:1
  • Medical Approvals (4kV/6kV Versions)
  • EN and UL Certificates
  • 3 Pinout Options, 3 Case Styles
  • Control Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Stock:Factory Stock:
1
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.29
USD
Quantity
Unit Price
1
$22.29
3
$21.99
5
$21.85
20
$21.48
30+
$21.23
Product Variant Information section