text.skipToContent text.skipToNavigation

Manufacturer Part #

REC3-2415DRWZ/H6/A

REC3-S-DRW Series 3 W Dual Output -15/15V DC/DC Converter DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC3-2415DRWZ/H6/A - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -15V/15V
Input Voltage: 9V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$406.95
USD
Quantity
Unit Price
1
$28.12
3
$27.71
5
$27.52
15
$27.13
25+
$26.78
Product Variant Information section