text.skipToContent text.skipToNavigation

Manufacturer Part #

RN-1515S

RM Series 15 V 84 mA 1.25 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RN-1515S - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1.25W
Output Voltage: 15V
Input Voltage: 15V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
117
Factory Lead Time:
26 Weeks
Minimum Order:
39
Multiple Of:
39
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$316.68
USD
Quantity
Unit Price
39
$8.12
78+
$8.03
Product Variant Information section