text.skipToContent text.skipToNavigation

Manufacturer Part #

RPMH5.0-1.5-CT

1.5A DC/DC-Converter 'INNOLINE' SMD reg

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2040
Product Specification Section
RECOM RPMH5.0-1.5-CT - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 5V
Input Voltage: 7V to 60V
Operating Temp Range: -40°C to +100°C
Efficiency: 80%
Quiescent Current: 35µA
Load Capacitance: 21200µF
Load Regulation (%): 8%
Output Current: 1.5A
Switching Frequency-Max: 1MHz
Ripple & Noise: 70mV
Dimension: L  12.19mm x W  12.19mm x H  3.75mm
Package Style:  LGA-25
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
131
Factory Lead Time:
17 Weeks
Minimum Order:
30
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$255.60
USD
Quantity
Unit Price
30
$8.52
60
$8.46
90+
$8.40
Product Variant Information section