text.skipToContent text.skipToNavigation

Manufacturer Part #

RPX-4.0-R

1 Output 1 to 7 V 4 A 3.8 to 36 V Input Non-Isolated PoL Module DC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
RECOM RPX-4.0-R - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Non Isolated
No of Outputs: Single
Output Voltage: 7V
Input Voltage: 3.8V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 87%
Output Current: 4A
Package Style:  QFN-15
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany:
500
On Order:
0
Factory Stock:Factory Stock:
40,500
Factory Lead Time:
6 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$2,710.00
USD
Quantity
Unit Price
500
$5.42
1,000
$5.40
1,500+
$5.37
Product Variant Information section