text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-0515D

RS Series 2 W -15/15 V Dual Output Through Hole DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
RECOM RS-0515D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: 15V
Input Voltage: 4.5V to 9V
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
34
USA:
34
On Order:
0
Factory Stock:Factory Stock:
195
Factory Lead Time:
17 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$39.06
USD
Quantity
Unit Price
2
$19.53
4
$19.36
10
$19.14
20
$18.98
30+
$18.76
Product Variant Information section