Manufacturer Part #
SD-150C-12
SD-150 Series 150 W Single Output 12 V DC/DC Converter Power Supply
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL SD-150C-12 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 12V |
| Input Voltage: | 36V to 72V |
| Operating Temp Range: | -10°C to +60°C |
| Efficiency: | 77% |
| Load Regulation (%): | 0.5% |
| Output Current: | 0A to 12.5A |
| Ripple & Noise: | 120mV |
| Dimension: | L 199mm x W 110mm x H 50mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$54.92
2
$54.30
4
$53.69
5
$53.50
15+
$52.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Box