text.skipToContent text.skipToNavigation

Manufacturer Part #

SUCS102405C

10 W Single Output 5 V Highly Efficient Through-Hole DC/DC Converter

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL SUCS102405C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 10W
Output Voltage: 5V
Input Voltage: 18V to 36V
Mounting Method: Through Hole
Features & Applications

The SUCS102405C is a part of SUCS series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C.

Features:

  • Linear regulation: 20 mV
  • Load regulation: 40 mV
  • Start-up time: 20 ms
  • Case Size: 40.2X7.0X22.0 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$622.40
USD
Quantity
Unit Price
1
$32.68
3
$32.17
5
$31.93
10
$31.62
20+
$31.12
Product Variant Information section