text.skipToContent text.skipToNavigation

Manufacturer Part #

6163.0019

IEC 250 V 16 A Screw On Rear Side C20 Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 6163.0019 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 16A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.00
USD
Quantity
Unit Price
50
$2.38
100
$2.36
150
$2.34
200
$2.33
250+
$2.30
Product Variant Information section