text.skipToContent text.skipToNavigation

Manufacturer Part #

GSP2.9103.13

GSP2 Series IEC 250 V 10 A Screw On Appliance Inlet Power Entry Module

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER GSP2.9103.13 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$104.00
USD
Quantity
Unit Price
50
$1.04
200
$1.02
750
$0.985
2,000
$0.965
5,000+
$0.935
Product Variant Information section