text.skipToContent text.skipToNavigation

Manufacturer Part #

NBC-06-472

NAP Series 30 A High-Voltage Pulse High-Attenuation for Switch Mode Power Supply

ECAD Model:
Mfr. Name: COSEL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
COSEL NBC-06-472 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Fuse: No
Rated Current: 6A
Mounting Method: Panel Mount
Features & Applications

The NBC Series of High-attenuation type of common mode noise from 150 KHz to 1 MHz(2-Stage filter)(single phase) Difference from old single phase 250 V noise filters:
(1) Can select leakage current
(2) Push-down style terminal block prevents screw drop-out and cover loss

Features:

  • High attenuation type of common mode noise from 150 kHz to 1 MHz
  • Single Phase 250 VAC
  • Selectable leakage current
  • Quick and easy push-down terminal Just connect the wires, push down and tighten the screws with a screwdriver
  • DIN rail installation type(Option)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.39
USD
Quantity
Unit Price
1
$30.39
3
$29.95
5
$29.75
15
$29.32
25+
$28.94
Product Variant Information section