text.skipToContent text.skipToNavigation

Manufacturer Part #

70G-IAC5A

70G-IAC Series 240 V 50 mA Through Hole AC Input Module

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 70G-IAC5A - Technical Attributes
Attributes Table
Type: AC Input
Input Current-Max: 6mA
Input Voltage: 240V
Output Voltage: 50V
Output Current-Max: 50mA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$24.52
USD
Quantity
Unit Price
2
$12.26
4
$12.17
15
$12.00
25
$11.94
50+
$11.76
Product Variant Information section