text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393223-7

V23061B1007A301=MINISTARKSTROM

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
TE Connectivity 1-1393223-7 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 10.57mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2270Ω
Switching Voltage: 400V
Rated Power: 254mW
Height - Max: 15mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
51 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.20
USD
Quantity
Unit Price
20
$2.61
40
$2.59
80
$2.56
100
$2.55
300+
$2.49
Product Variant Information section