text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1393243-8

General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
TE Connectivity 1-1393243-8 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: DPDT (2 Form C)
Coil Current: 3.2mA
Nominal Coil Voltage: 230V
Contact Current-Max: 8A
Coil Resistance: 32.5kΩ
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: Solder
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,185.00
USD
Quantity
Unit Price
1,500+
$4.79
Product Variant Information section