text.skipToContent text.skipToNavigation

Manufacturer Part #

1461402-6

OJE, OEG Series 10 A SPST 12 VDC Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1461402-6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPST (1 Form A)
Coil Current: 450mA
Nominal Coil Voltage: 12V
Coil Resistance: 320Ω
Switching Voltage: 277V
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,440.00
USD
Quantity
Unit Price
1,000+
$1.22
Product Variant Information section