text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1393237-2

RT Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay RT314012F

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1393237-2 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The 2-1393237-2 is a part of RT1 Series 16 A SPDT 12 VDC PCB Mount General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 16
  • Coil Resistance (?) = 360
  • Coil - Rated Power (mW) = 400
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.40
  • Input Voltage (VDC) = 12
  • Insulation - Special Features = None
  • Insulation - Clearance/Creepage = 10.0mm Clearance 10.0mm Creepage
  • Relay Type = Power PCB Relay
  • Mounting Options = PC Board, Socket
  • Enclosure Type = Flux-Tight
  • Contact Base Material = Silver Nickel 90/10
  • Number of Poles = 1
  • Relay Style = PCB
  • Number of Coils = 1

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,620.00
USD
Quantity
Unit Price
500+
$3.24
Product Variant Information section