text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1416010-7

RELAY GEN PURPOSE SPST 6A 24V

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
TE Connectivity 2-1416010-7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: 3PST (3 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 2880Ω
Switching Voltage: 400V
Rated Power: 200mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Height - Max: 10.6mm
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
21,105
USA:
21,105
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.40
USD
Quantity
Unit Price
10
$2.04
25
$2.01
50
$1.99
125
$1.96
250+
$1.92
Product Variant Information section