text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393115-2

KUL Series 10 A DPDT 24 VDC Socket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393115-2 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: Socket Mount
Features & Applications
The 3-1393115-2 is a KUL Series DPDT 10 A 24 VDC Dual Coil General Purpose Ice Cube Magnetic Relay. 

Features:

  • Magnetic latching (bistable) relay
  • Single or dual wound DC coils or single wound AC coils
  • 1, 2, and 3 pole Form C contact arrangement
  • Reset occurs by reversing polarity in a single coil relay or by energizing the reset winding in dual coil relays
  • Various mounting and socket styles

Applications:

  • Alarm systems
  • Machine tools
  • Battery chargers
  • Process and power controls
  • Pressure washers
  • Paving equipment

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,474.00
USD
Quantity
Unit Price
25+
$98.96
Product Variant Information section