text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393240-3

16 A SPST (1 Form A) 12 VDC PCB Mount General Purpose Power Relay RT33L012

Product Specification Section
TE Connectivity 3-1393240-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 1440Ω
Switching Voltage: 400V
Contact Material: Silver Nickel (AgNi 90/10)
Operating Temp Range: -40°C to +85°C
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,880.00
USD
Quantity
Unit Price
500+
$3.92