text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393211-0

T92 Series 30 A DPDT 120 VAC Flange Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 4-1393211-0 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Flange Mount
Features & Applications

The 4-1393211-0 is a part of T92 Series 110/120 V 30 A DPDT Flange Mount Relay Style General Purpose Power Relay.

Product Features:

  • Relay Type = Power PCB/Panel Mount Relay
  • Relay Style = PCB
  • T92 Series
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact - Rated Current = 30 A
  • Mounting Options = Flange Mount
  • Enclosure Type = Dust Cover
  • Coil - Magnetic System = Monostable
  • Approx. Dimensions (L x W x H) (mm [in]) = 52.30 x 34.50 x 30.70 [2.060 x 1.359 x 1.209]
  • Contact - Rated Current (A) = 30
  • Input Voltage (VAC) = 110, 120

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,398.80
USD
Quantity
Unit Price
2
$20.81
4
$20.63
10
$20.39
20
$20.22
30+
$19.99
Product Variant Information section