text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1393122-7

KHA Series 5 A 4PDT 24 VDC Socket Mount Miniature General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-1393122-7 - Technical Attributes
Attributes Table
Contact Form: 4PDT (4 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Socket Mount
Features & Applications

The 5-1393122-7 is a KHA Series 5 A 4PDT 24 VDC Socket Mount Miniature General Purpose Power Relay.

Features:

  • Contact - Rated Current (A) = 5
  • Coil Resistance (?) = 650
  • Actuating System = DC
  • Coil - Rated Power (W) = 0.90
  • Input Voltage (VDC) = 24
  • Insulation - Special Features = None
  • Termination Type = Solder Terminals
  • Relay Type = General Purpose, Multicontact, Miniature
  • Mounting Options = Socket
  • Enclosure Type = Dust Cover
  • Contact Base Material = Silver Cadmium Oxide
  • Relay Style = General
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Coil - Magnetic System = Monostable
  • Coil Suppression Diode = Without
  • Coil Selection Criteria = Nominal Voltage

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$774.50
USD
Quantity
Unit Price
50+
$15.49
Product Variant Information section