text.skipToContent text.skipToNavigation

Manufacturer Part #

6-1393114-9

KUHP Series 20 A SPDT 120 VAC Bracket Mount General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6-1393114-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 120V
Contact Current-Max: 20A
Coil Resistance: 1700Ω
Switching Voltage: 240V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: ±45°C
Insulation Resistance: 100MΩ
Height - Max: 35.7mm
Termination Style: Quick Connect
No of Terminals: 8
Mounting Method: Bracket Mount
Pricing Section
Global Stock:
0
USA:
0
25
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
150
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,688.50
USD
Quantity
Unit Price
25+
$24.59
Product Variant Information section