Manufacturer Part #
ADW1209W
DW Series SPST 8 A 9V Dual Coil Latching PC Pin Through Hole Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry ADW1209W - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Impact of China Rare Earth Export Regulations on PID?s Industrial Relay Product Shipment.Panasonic regret to inform you that the Ministry of Commerce, and General Administration of Customs of the People's Republic of China has announced the enforcement of rare earth export regulations with respect to certain materials as specified on the attached document. In response to this situation, Panasonic has continued to scrutinize the impact on relay production with material suppliers.Unfortunately, there is no prospect of obtaining export permits from the Chinese authorities at present. Although we are considering purchasing substitute materials, it is difficult to improve the situation in the short term as the raw materials themselves are subject to export regulations and material molding molds are required.Please excuse our inability to deliver products at this time due to these impacts, which are beyond Panasonic?s control. We will continue to keep you informed and continue to work toward a resolution of this situation. Once we are able to procure materials at issue from a source that permits Panasonic to be compliant with these regulations, we will resume production to fulfil orders. We ask for your understanding and cooperation during this time.
Part Status:
Panasonic Industry ADW1209W - Technical Attributes
| Relay Type: | General Purpose |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Coil Current: | 44.4mA |
| Nominal Coil Voltage: | 9V |
| Contact Current-Max: | 8A |
| Coil Resistance: | 202.5Ω |
| Switching Voltage: | 250V |
| Rated Power: | 400mW |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 18.8mm |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Features & Applications
Key Features:
- Latching type that contributes to device energy savings
- High breakdown voltage
- Surge breakdown voltage (between contact and coil): 12,000 V
- Breakdown voltage (between contact and coil): 5,000 V
- Pin-in-paste construction makes reflow possible
- RoHS directive
Applications:
- Smart meters
- Industrial equipment
- Security equipment
- Home appliances
- Various power supplies
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole