text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A-L-3V

DE Series 10 A SPST (1 Form A) 3 V Through Hole Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE1A-L-3V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: 1 Form A
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 10A
Coil Resistance: 90Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$160.20
USD
Quantity
Unit Price
20
$8.01
40
$7.96
60
$7.93
80
$7.91
100+
$7.85
Product Variant Information section