text.skipToContent text.skipToNavigation

Manufacturer Part #

HF10FH/024A-2ZD(257)

HF10FH Series 10 A DPDT 24 VAC PCB Mount Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Date Code:
Product Specification Section
Hongfa HF10FH/024A-2ZD(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 10A
Termination Style: Plug-In
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,204.00
USD
Quantity
Unit Price
4
$6.24
15
$6.16
25
$6.14
50
$6.10
100+
$6.02