text.skipToContent text.skipToNavigation

Manufacturer Part #

PTFA1015

VERTICAL LEVEL SENSOR NYLON CABLE 1,5M

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Celduc Relais PTFA1015 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Wire Leads
Relay Type: Switching
Switching Voltage: 100V
Operating Temp Range: 0°C to 70°C
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$130.90
USD
Quantity
Unit Price
10
$13.09
20
$13.00
30
$12.94
40
$12.90
50+
$12.78
Product Variant Information section