text.skipToContent text.skipToNavigation

Manufacturer Part #

PTFA3115

HORIZONTAL LEVEL SENSOR PE 2WIRES 1,5 M 300VAC/DC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Celduc Relais PTFA3115 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Wire Leads
Relay Type: Switching
Switching Voltage: 300V
Operating Temp Range: 0°C to 85°C
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$128.90
USD
Quantity
Unit Price
10
$12.89
20
$12.79
30
$12.74
40
$12.70
50+
$12.58
Product Variant Information section