text.skipToContent text.skipToNavigation

Manufacturer Part #

PTFA3415

HORIZONTAL LEVEL SENSOR POLYPRO CABLE 1,5M 300VAC/DC

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Celduc Relais PTFA3415 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Wire Leads
Relay Type: Switching
Switching Voltage: 300V
Operating Temp Range: -10°C to +100°C
No of Terminals: 2
Mounting Method: Panel Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$160.60
USD
Quantity
Unit Price
10
$16.06
20
$15.94
30
$15.87
40
$15.82
50+
$15.67
Product Variant Information section