text.skipToContent text.skipToNavigation

Manufacturer Part #

1558666-3

T9G Series SPST 12 V 30 A Through Hole PCB Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
TE Connectivity 1558666-3 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 30A
Nominal Coil Voltage: 12V
Coil Resistance: 160Ω
Switching Voltage: 480V
Rated Power: 900mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +105°C
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.60
USD
Quantity
Unit Price
10
$2.86
25
$2.82
50
$2.79
100
$2.76
200+
$2.70
Product Variant Information section