text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1393779-2

W11 Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 3-1393779-2 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 1.25A
Termination Style: PCB
Mounting Method: Through Hole
Features & Applications

The 3-1393779-2 is a W11 Series 1 A SPDT 12 VDC Non-Latching PC Board Through Hole Signal Relay.

Features:

  • Multi purpose relay
  • Small size permitting high packing density
  • 1 changeover contact (1 form C / SPDT)
  • 200 mW and 450 mW coils
  • 1 A and 3 A contacts
  • High shock resistance of 30 g
  • Ambient temperature for sensitive version up to 85 °C
  • Immersion cleanable

Applications:

  • Security devices
  • Electric door openers
  • Duplex intercommunication systems
  • Measurement and controls
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
625
Multiple Of:
625
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,031.25
USD
Quantity
Unit Price
4
$6.68
15
$6.60
25
$6.57
50
$6.53
100+
$6.45
Product Variant Information section