text.skipToContent text.skipToNavigation

Manufacturer Part #

AGQ200A09

AGQ Series High Sensitivity 1 A DPDT 9 VDC Gull Wing SMT Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AGQ200A09 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 9V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications

The AGQ series from Panasonic Electric Works (formerly Aromat) is an space saving, slim body Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGQ series is available in both tube and reel packaging (part numbers ending with X or Z).

The AGQ200A09 is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 9 VDC nominal coil voltage and 140 mW operating power, the AGQ200A09 is rated to 1 amp and is single side stable.  The AGQ200A09 is a surface mount device.

Features:

  • Compact flat body saves space With a small footprint of 10.6 mm (L) × 7.2 mm (W)
  • High sensitivity single side stable type (Nominal operating power: 100mW) is available
  • Outstanding surge resistance
  • The use of twin crossbar contacts ensures high contact reliability
  • Increased packaging density
  • Nominal operating power: 140 mW
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing

Applications:

  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$57.50
USD
Quantity
Unit Price
20
$1.17
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section