text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD31/3-L2(257)

HFD31 Series Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD31/3-L2(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.05
100
$1.03
250
$1.00
500+
$0.96
Product Variant Information section