text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV252G3SX

AQV Series 3.3 A 60 V SPST Surface Mount Miniature PhotoMOS Relay - SOP-6

Product Specification Section
Panasonic Industry AQV252G3SX - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 60V
On-state Resistance-Max: 60mΩ
Input Current: 50mA
Isolation Voltage-RMS: 1500V
Turn-on Delay Time: 1.8ms
Turn-off Delay Time: 0.15ms
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,980.00
USD
Quantity
Unit Price
1,000+
$5.98