text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV255GS

AQV Photomos Series 1.25 A 80 V 0.15 Ohm 1 Channel Solid State Relay - SOIC-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQV255GS - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 0V to 80V
On-state Resistance-Max: 0.15Ω
Input Voltage: 1.5V
Input Current: 10mA
Contact Current-Max: 1.25A
Isolation Voltage-RMS: 1500V
Capacitance: 1.5pF
Turn-on Delay Time: 1.3ms
Turn-off Delay Time: 0.1ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-6
Mounting Method: Surface Mount
Features & Applications

The AQV255GS is a part of AQV25 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SOP-6 package.

Features:

  • High capacity in a miniature SOP package
  • Greatly improved specifications allow you to use this in place of mercury and mechanical relays
  • Load current: 1.25 A
  • Load voltage: 80 V

Applications:

  • Security equipment
  • Fire-preventing system
  • Measuring instruments
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
75
Multiple Of:
75
Total
$294.75
USD
Quantity
Unit Price
10
$4.07
20
$4.02
40
$3.97
75
$3.93
150+
$3.85
Product Variant Information section