text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW614EA

AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW614EA - Technical Attributes
Attributes Table
Contact Form: DPST (1 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 35Ω
Contact Current-Max: 100mA
Isolation Voltage-RMS: 1500V
Mounting Method: Surface Mount
Features & Applications

The AQW614EA is a part of AQW Series 400 V 0.1 A 50 Ω 2 Channel Photomos Solid State Relay available in DIP-8 Package

Features:

  • Approx. 1/2 the space compared with 1 Form A and 1 Form B relays
  • Applicable for 1 Form A 1 Form B
  • Controls load currents up to 0.13 A with 5 mA input current
  • Low closed-circuit offset voltages
  • Stable on-resistance

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Computers
  • Sensing equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$152.00
USD
Quantity
Unit Price
10
$3.89
25
$3.83
40
$3.80
100
$3.74
150+
$3.68
Product Variant Information section