text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1018NTR

CPC1018N Series SPST 600 mA 60 V Single Channel Solid State Relay SMT - SOP-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Littelfuse CPC1018NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 0.8Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.6A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
90,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,980.00
USD
Quantity
Unit Price
2,000+
$2.49
Product Variant Information section