text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1262CACTR

LH1262CACTR Series 50 mA DPST Dual Photovoltaic MOSFET Driver Solid-State Relay

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay LH1262CACTR - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Contact Current-Max: 50mA
Isolation Voltage-RMS: 5300V
Package Style:  DIP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,110.00
USD
Quantity
Unit Price
1,000+
$2.11
Product Variant Information section