text.skipToContent text.skipToNavigation

Manufacturer Part #

OMA160

OMA160 Series SPST (1 Form A) 50 mA 250 V Solid State Relay Through Hole - DIP-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse OMA160 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 250V
On-state Resistance-Max: 100Ω
Input Voltage: 0.9V to 1.56V
Input Current: 50mA
Contact Current-Max: 50mA
Isolation Voltage-RMS: 3750V
Capacitance: 3pF
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$760.00
USD
Quantity
Unit Price
10
$4.02
25
$3.96
40
$3.92
100
$3.87
150+
$3.80
Product Variant Information section