text.skipToContent text.skipToNavigation

Manufacturer Part #

SRP1-CBDZL-025NW-N

SRP1-CB Series 32 VDC 25 A SPST-NO (1 Form A) Zero Cross Solid-State Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Littelfuse SRP1-CBDZL-025NW-N - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 24V to 240V
On-state Resistance-Max: 6.3mΩ
Input Voltage: 4V to 32V
Input Current: 12mA
Contact Current-Max: 25A
Isolation Voltage-RMS: 4000V
Capacitance: 8pF
Operating Temp Range: -40°C to +70°C
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$42.75
USD
Quantity
Unit Price
1
$42.75
3
$42.04
4
$41.86
10
$41.28
15+
$40.71
Product Variant Information section