text.skipToContent text.skipToNavigation

Manufacturer Part #

SWG84210

THREE PHASE CONTROLLER 42KW/24-520VAC/CTRL 0-10V

ECAD Model:
Mfr. Name: Celduc Relais
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Celduc Relais SWG84210 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Control Voltage: 10V
Output Voltage: 24V to 520V
Contact Current-Max: 60A
Isolation Voltage-RMS: 2500V
Operating Temp Range: -25°C to +85°C
Package Style:  Module
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$617.99
USD
Quantity
Unit Price
1+
$617.99
Product Variant Information section