text.skipToContent text.skipToNavigation

Manufacturer Part #

76PSB06T

76 Series Side Actuated SPST 6 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 76PSB06T - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 6
Circuitry: SPST
Actuator Style: Piano
Termination Style: PCB
Sealed Option: Sealed
Mounting Method: Through Hole
Features & Applications
Grayhill’s 76 Series of Through Hole Dip Switches are well suited for a variety of applications including telecom, computer motherboards as well as remote control frequency setting.  These through hole dip switches are available in both a rocker and piano style, with raised and recessed actuation available.

A spring and ball contact as well as a sealed base are offered as standard with the 76 series from Grayhill.  In cases where switches will be machine soldered or heavily cleaned after hand soldering, a top tape seal option is available (add S to the part number before the T).  Contacts are of copper alloy, gold plated over nickel barrier. 

The 76PSB06T is an 6 position through hole Piano-DIP switch offering a Single Pole Single Throw (SPST) switch operation.
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$35.55
USD
Quantity
Unit Price
15
$2.37
60
$2.33
225
$2.29
450
$2.27
1,125+
$2.23
Product Variant Information section