text.skipToContent text.skipToNavigation

Manufacturer Part #

78RB04SRAT

78 Series SPST 4 Position Recessed Slide Right Angle Dip Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 78RB04SRAT - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Recessed
Termination Style: Straight Thru Hole
Sealed Option: Sealed
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
21
Multiple Of:
21
Total
$76.02
USD
Quantity
Unit Price
21
$3.62
42
$3.58
63
$3.55
105
$3.52
210+
$3.46
Product Variant Information section