text.skipToContent text.skipToNavigation

Manufacturer Part #

90B04ST

90B Series Machine Insertable SPST 4 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2643
Product Specification Section
Grayhill 90B04ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 4
Circuitry: SPST
Actuator Style: Standard
Termination Style: PCB
Sealed Option: Sealed
Contact Resistance: 20mΩ
Voltage Rating: 24V
Current Rating: 25mA
Insulation Resistance: 5000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
37
Multiple Of:
37
Total
$69.19
USD
Quantity
Unit Price
37
$1.87
74
$1.85
111
$1.84
185
$1.82
370+
$1.79
Product Variant Information section