text.skipToContent text.skipToNavigation

Manufacturer Part #

97C08ST

97 Series: Half-Pitch SPST 8 Position Top Actuated Surface Mount DIP Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Grayhill 97C08ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 8
Circuitry: SPST
Actuator Style: Flush
Sealed Option: Sealed
Mounting Method: Surface Mount
Features & Applications

The 97C Series are Half Pitch DIP, 8 Positions, top tape seal, RoHS Compliant.

Key Features:

  • Half the Size of Standard DIP Switches
  • Available in 2, 4, 6, 8, and 10 Positions
  • Low Profile
  • Less Mass for Easy Vacuum Pick & Place

Specifications:

  • Contact Rating: 25 mA at 24 Vdc switching; 100 mA at 50 Vdc non-switching
  • Contact Resistance: 100 mΩ max, initially
  • Insulation Resistance: 100 MΩ minimum at 100 Vdc
  • Dielectric Strength: 300 Vac for one minute
  • Switch Capacitance: 5pF maximum
  • Contact Arrangement: SPST

Applications:

  • Used in any DIP application where space is at a premium such as notebook computers, hand-held radios, industrial control products, CD-ROM drives, cellular base stations and coin changers.
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$364.80
USD
Quantity
Unit Price
120+
$3.04
Product Variant Information section